BEL YM05S05-G-Q technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Series | Y (18W) |
| Voltage - Output 1 | 3.63V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL YM05S05-G-Q to view detailed technical specifications.
No datasheet is available for this part.