
Board mount DC-DC converter module delivering 28W output power with a single 5.5V, 5A output. Features include UVLO, OCP, and OTP protection, operating from a 9.6V to 14V input range with a nominal 12V input. This hybrid module offers 92% efficiency and is designed for surface mount (SMD/SMT) PCB integration. Dimensions are 20.32mm length, 11.43mm depth, and 0.45 inches width, with an operating temperature range of -40°C to 85°C.
BEL YM12S05 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 11.43mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 20.32mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 28W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Weight | 2.26g |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL YM12S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.