The YNC12S20-0 DC/DC converter from BEL is a non-isolated board mount power supply with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 20A and a maximum output power of 100W. The device is packaged in a surface mount SMD/SMT package and is available in bulk packaging. The YNC12S20-0 is not radiation hardened and is not RoHS compliant.
BEL YNC12S20-0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL YNC12S20-0 to view detailed technical specifications.
No datasheet is available for this part.