
100W DC-DC regulated power supply module, surface mount, 5.5V single output at 20A. Features 94% efficiency, 9.6V to 14V input range, and 110W max power dissipation. Operating temperature range from -40°C to 85°C. Includes UVLO, OCP, and OTP protection. Non-isolated, hybrid construction in an SMD/SMT package.
BEL YNC12S20-0G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 13.46mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YNC12S20-0G to view detailed technical specifications.
No datasheet is available for this part.