
100W DC-DC regulated power supply module, surface mount, delivering 20A at 5.5V. Features include UVLO, OCP, and OTP protection. Operates with a 9.6V to 14V input range, achieving 94% efficiency. Non-isolated, hybrid design with a compact SMD/SMT package.
BEL YNC12S20-DG technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 13.46mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YNC12S20-DG to view detailed technical specifications.
No datasheet is available for this part.