
This DC/DC converter from BEL features a high efficiency of 95% and includes features such as under-voltage lockout, over-current protection, and over-temperature protection. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 55W. The converter is designed for surface mount applications and is available in a bulk packaging option.
BEL YNS12S10-0G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YNS12S10-0G to view detailed technical specifications.
No datasheet is available for this part.
