BEL YS12S16-0G-Q technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94.8% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL YS12S16-0G-Q to view detailed technical specifications.
No datasheet is available for this part.