BEL ZM7332G-65504-B1 technical specifications.
| Package/Case | QFN |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7332G-65504-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.