BEL ZY1015G-T2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 14mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 8W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage - Output 1 | 500mV |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1015G-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.