BEL ZY1115-Q1 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL ZY1115-Q1 to view detailed technical specifications.
No datasheet is available for this part.