BEL ZY1120G technical specifications.
| Package/Case | Module |
| Depth | 13.4mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.