BEL ZY2105G technical specifications.
| Package/Case | SIP |
| Depth | 21.36mm |
| Efficiency | 92.4% |
| Height | 0.84inch |
| Length | 1.2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | No-Bus POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY2105G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
