BEL ZY7007LG technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current - Output 1 | 7A |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 39W |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7007LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.