BEL ZY7007LG-Q1 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7007LG-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.