
Isolated DC-DC regulated power supply module, featuring a single 5.5V output with a maximum current of 7A and 38.5W output power. Operates from a 3V to 14V input voltage range, with a maximum power dissipation of 38.5W. Packaged in a compact SMD/SMT case measuring 0.87" x 0.49" x 0.26", suitable for surface mounting. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Height | 0.26inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 38.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 38.5W |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.49inch |
| RoHS | Compliant |