BEL ZY7010LG-T1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 0.28inch |
| Length | 1.26inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7010LG-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.