BEL ZY7015HG-T3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 83W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7015HG-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.