
Surface mount DC-DC regulated power supply module, 15A output current, 5.5V output voltage, and 83W output power. Features a wide input voltage range from 3V to 13.2V, non-isolated design, and a maximum power dissipation of 82.5W. Operating temperature range is -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for board mount applications.
BEL ZY7015LG-T2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 14mm |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 82.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 83W |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7015LG-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.