BEL ZY7115H-T3 technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Output Power | 82.5W |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL ZY7115H-T3 to view detailed technical specifications.
No datasheet is available for this part.