
Regulated DC-DC converter module, featuring a single 5.5V output capable of delivering up to 5A. This hybrid power supply module operates with an efficiency of 92.4% and supports an input voltage range of 8V to 14V. Designed for through-hole mounting in a SIP package, it offers a maximum output power of 28W and a maximum power dissipation of 27.5W. Operating temperature range is 0°C to 70°C.
BEL ZY8105G-R1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Depth | 6.7mm |
| Efficiency | 92.4% |
| Height | 0.84inch |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 27.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY8105G-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
