
The BEL ZY8140G-R1 is a board mount DC/DC converter with a single output voltage of 5.5V and a maximum output current of 40A. It has a maximum output power of 220W and is packaged in a SIP package type. The converter operates within a temperature range of 0°C to 70°C and is available in a tray packaging format.
BEL ZY8140G-R1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 40A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 220W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY8140G-R1 to view detailed technical specifications.
No datasheet is available for this part.
