Cordsets, single-ended, for actuator/sensors and distribution boxes, M8 female right angle connector, with snap-in joint and molded cable, 3 poles, PVC jacket, orange, 2 meters.
Quick Jump:
Technical Specifications
Belden 11306 technical specifications.
General
Color
Orange
Length
2m
Material
PVC
Max Operating Temperature
90°C
Min Operating Temperature
-40°C
Ratings
IP65
Test Voltage
1.5kV
Wire/Cable Color
Orange
Compliance
RoHS
Not Compliant
Datasheet
Belden 11306 Datasheet
Download the complete datasheet for Belden 11306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.