
22AWG multi-conductor cable featuring a shielded twisted pair configuration. Constructed with copper conductors and PVC insulation and jacket, this 1000-foot bulk cable offers a 300V voltage rating and a 2.9A current rating. It operates within a temperature range of -30°C to 90°C and has a characteristic impedance of 38 Ohms. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 1503A010U1000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Characteristic Impedance | 38R |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 2.9A |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 3.61mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1503A010U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
