
This 300V multi-pair cable features 24AWG conductors with orange insulation and a PVC jacket. It is available on a 1000ft spool and is designed for cable mounting applications. Operating temperature range is -20°C to 75°C. The cable is RoHS compliant and unshielded.
Belden 1585A 0031000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1585A 0031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.