
This 300V multi-pair unshielded cable features 24AWG conductors and a PVC jacket. It is available on a 1000ft spool and is suitable for use in environments with temperatures ranging from -20°C to 75°C. The cable is RoHS compliant and is designed for use in bulk wire and cable applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1585A 0121000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Pink |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1585A 0121000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.