
This white hook-up wire is made with copper conductors and features a glass insulation material. It operates within a temperature range of -70°C to 150°C and is compliant with RoHS regulations. The wire has a gauge of 14AWG and is suitable for use in high-voltage applications up to 600V.
Belden 30814 009500 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 30814 009500 to view detailed technical specifications.
No datasheet is available for this part.