Multi-Conductor Cables UNSHLD 2C 22AWG 7X30
Belden 5500UE-008-C500 technical specifications.
| Length | 500foot |
| Package Quantity | 1 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 5500UE-008-C500 to view detailed technical specifications.
No datasheet is available for this part.