
Screened multipair cable featuring 2 pairs of 24 AWG copper conductors, each stranded with 7 x 32 strands. This cable offers a characteristic impedance of 100 Ohms and a voltage rating of 300V, suitable for DC applications. Constructed with PVC insulation and a PVC jacket, it boasts a UL VW-1 flammability rating and is RoHS compliant. The cable is presented on a 500-foot spool, with approvals including UL, CE, and NEC.
Belden 8162060500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Characteristic Impedance | 100R |
| Color | Chrome, Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Outside Diameter | 8.71mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 30lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8162060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.