Multi-conductor cable featuring 4 conductors, each 16AWG stranded copper with silver plating. This shielded cable utilizes TFE insulation and a PTFE jacket, offering a temperature range of -65°C to 200°C and a 600V voltage rating. The cable is 100 feet long, white in color, and comes on a spool. It is RoHS compliant and has a diameter of 0.229 inches.
Belden 83352E009100 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Diameter | 0.229inch |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.82mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Thickness | 0.012inch |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83352E009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.