Belden 83656002100 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Number of Conductors | 6 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83656002100 to view detailed technical specifications.
No datasheet is available for this part.