Belden 930122000 technical specifications.
| Body Plating | Nickel |
| Contact Material | Stainless Steel |
| Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | AGF 30 |
| Termination | Plug |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.