This 300V cable features 2 pairs of 22AWG copper conductors with PVC insulation, suitable for operating temperatures between -20°C and 80°C. The cable is constructed with 7 strands per pair and is RoHS compliant. It has a length of 152 meters and a chrome finish.
Belden 9302060U500 technical specifications.
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 152m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9302060U500 to view detailed technical specifications.
No datasheet is available for this part.