Belden 930317800 technical specifications.
| Color | Black |
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 100°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | MA 1 |
| Termination | Plug |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930317800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
