Belden 930318100 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930318100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.