This probe lead features a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The lead is made of PA material and has a contact plating of nickel. The contact material is bronze and brass, and the termination is crimp. It is not SVHC compliant.
Belden 930318101 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930318101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.