The AGF 1 Series probe lead features a silver-plated body and brass contacts with silver plating. It operates within a temperature range of -25°C to 100°C and is suitable for use with voltages up to 60V DC and 25V AC. The lead is terminated with a crimp connection and is not SVHC compliant.
Belden 930476001 technical specifications.
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | AGF 1 |
| Termination | Crimp |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930476001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.