Belden 931272100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | AGF 2 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931272100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.