
This probe features a 25A current rating and 60V DC rated voltage, with a maximum operating temperature of 80°C and minimum operating temperature of -25°C. The contact material is brass with a nickel plating. The probe is designed for cable mount applications and is not Reach SVHC compliant. It is part of the AK 2 S series and has a screw termination.
Belden 932146100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | AK 2 S |
| Termination | Screw |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932146100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
