Belden 932795001 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 932795001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.