Belden 933003001 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 150cm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933003001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.