Belden 934062101 technical specifications.
| Package/Case | Molded |
| Color | Red |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934062101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
