
This Belden connector is a plug type with a current rating of 32A and a maximum operating temperature of 70°C. It has a minimum operating temperature of -15°C and is designed for cable mounting. The connector is rated for a DC voltage of 60V and is not Reach SVHC compliant.
Belden 934063100 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 32A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934063100 to view detailed technical specifications.
No datasheet is available for this part.