Belden 934064104 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934064104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
