
This Belden test lead features a 60V working voltage and 16A current rating, with a black color and 2m lead length. It is designed for use in temperatures ranging from -15°C to 70°C. The lead is mounted via cable and has an outside diameter of 4mm. It does not meet Reach SVHC compliance requirements.
Belden 934065100 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934065100 to view detailed technical specifications.
No datasheet is available for this part.