This 1kV test probe features a 32A current rating and a 1m lead length. It is available in a blue color and has a plug connector type. The probe is not Reach SVHC compliant. It is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Belden 934088102 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 32A |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934088102 to view detailed technical specifications.
No datasheet is available for this part.