Belden 934093103 technical specifications.
| Color | Yellow |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1.5m |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934093103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.