
This 1kV rated test lead features a 16A current rating and 1m lead length. It is designed for use with oscilloscopes and multimeters, and is constructed with a green insulated cable. The lead is not SVHC compliant.
Belden 934095104 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 16A |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934095104 to view detailed technical specifications.
No datasheet is available for this part.