
This 60V 3A wire lead features a red PVC insulation and a copper material. It has a length of 1m and is designed for socket mount applications. The lead does not meet Reach SVHC compliance requirements.
Belden 934160101 technical specifications.
| Color | Red |
| Current Rating | 3A |
| Insulation Color | Red |
| Jacket Material | PVC |
| Lead Length | 1m |
| Length | 1m |
| Material | Copper |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934160101 to view detailed technical specifications.
No datasheet is available for this part.
