Belden 942 051-003 technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 70 |
| Package Height (mm) | 25 |
| Mounting | DIN Rail |
| Standard Supported | IEEE802.3af |
| Number of Outputs | 2 |
| Input/Output Type | DC/DC |
| Input Voltage | 36 to 57V |
| Type of Connection | RJ45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 942 051-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.