Belden 9620 060100 technical specifications.
| Approvals | CE, CUL |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 10.439mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19X29 |
| Voltage Rating | 600V |
| Weight | 11lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9620 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
